-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
090 SLD TAB CONT(0.3-0.5) GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-936260-1-ND
|
DigiKey | 090 SLD TAB CONT(0.3-0.5) GOLD Min Qty: 16000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1810 | Buy Now |
DISTI #
1-936260-1
|
Avnet Americas | AMP1-936260-1 - Tape and Reel (Alt: 1-936260-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1759 | Buy Now |
DISTI #
571-1-936260-1
|
Mouser Electronics | Automotive Connectors SLD TAB CNT(0.3-0.5) 090 GOLD RoHS: Compliant | 0 |
|
$0.2030 / $0.2070 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
DISTI #
AMP1-936260-1
|
Heilind Electronics | 090 SLD TAB CONT(0.3-0.5) GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 090 SLD TAB CONT(0.3-0.5) GOLD RoHS: Compliant |
8000 Partner Stock |
|
$0.1648 / $0.3451 | Buy Now |
DISTI #
1-936260-1
|
Avnet Americas | AMP1-936260-1 - Tape and Reel (Alt: 1-936260-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1759 | Buy Now |
DISTI #
1-936260-1
|
Avnet Americas | AMP1-936260-1 - Tape and Reel (Alt: 1-936260-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1759 | Buy Now |
|
Master Electronics | 090 SLD TAB CONT(0.3-0.5) GOLD RoHS: Compliant |
8000 Partner Stock |
|
$0.1648 / $0.3451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-936260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-936260-1
TE Connectivity
090 SLD TAB CONT(0.3-0.5) GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |