-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 32 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-936321-2-ND
|
DigiKey | CONN PLUG HSG 32POS Min Qty: 240 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8682 | Buy Now |
DISTI #
1-936321-2
|
Avnet Americas | Conn Housing PL 32 POS Crimp ST Cable Mount - Bulk (Alt: 1-936321-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$2.6428 / $3.1803 | Buy Now |
DISTI #
571-1-936321-2
|
Mouser Electronics | Automotive Connectors 090/SPT HYB 32P PLUG ASSY BLK RoHS: Compliant | 0 |
|
$3.6500 / $4.0200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 240 Container: Box | 0Box |
|
$2.7000 | Buy Now |
DISTI #
AMP1-936321-2
|
Heilind Electronics | 090/SPT HYB 32P PLUG ASSY BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 090/SPT HYB 32P PLUG ASSY BLK RoHS: Compliant | 0 |
|
$3.0700 / $4.4800 | Buy Now |
DISTI #
1-936321-2
|
Avnet Americas | Conn Housing PL 32 POS Crimp ST Cable Mount - Bulk (Alt: 1-936321-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$2.6428 / $3.1803 | Buy Now |
DISTI #
AMP1-936321-2
|
Interstate Connecting Components | 090/SPT HYB 32P PLUG ASSY BLK | 0 |
|
Buy Now | |
|
Master Electronics | 090/SPT HYB 32P PLUG ASSY BLK RoHS: Compliant | 0 |
|
$3.0700 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-936321-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-936321-2
TE Connectivity
Combination Line Connector, 32 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.984 inch | |
Body Depth | 1.01 inch | |
Body Length | 2.71 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 32 |