Part Details for 1-960551-2 by TE Connectivity
Overview of 1-960551-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-960551-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70284831
|
RS | Plug-Free end cable White 0.2m cable ass | TE Connectivity 1-960551-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 / $4.0600 | RFQ |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$9.8568 / $11.9880 | Buy Now | |
DISTI #
1-960551-2
|
Avnet Abacus | Cable Assembly 2m 2 POS Plug (HV-1) PL Box (Alt: 1-960551-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 1-960551-2
1-960551-2 CAD Models
1-960551-2 Part Data Attributes:
|
1-960551-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-960551-2
TE Connectivity
INTERCONNECTION DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE |