-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P STIFT-GEH 3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3906
|
Newark | Connector Housing, Pbt, Cable, Product Range:-, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Male Terminals, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Locking Type:- Rohs Compliant: Yes |Amp Te Connectivity 1-962349-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2787 |
|
$0.6230 / $0.8480 | Buy Now |
DISTI #
A121503-ND
|
DigiKey | CONN PLUG HSG 6POS TIMER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1518 In Stock |
|
$0.4124 / $0.5800 | Buy Now |
DISTI #
1-962349-1
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Panel Mount Carton - Bulk (Alt: 1-962349-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.4091 / $0.4619 | Buy Now |
DISTI #
571-1-962349-1
|
Mouser Electronics | Automotive Connectors 6P STIFT-GEH 3MM RoHS: Compliant | 5526 |
|
$0.4120 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.3980 | Buy Now |
DISTI #
AMP1-962349-1
|
Heilind Electronics | 6P STIFT-GEH 3MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6P STIFT-GEH 3MM RoHS: Compliant |
75643 In Stock |
|
$0.3980 / $0.6632 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
DISTI #
1-962349-1
|
TTI | Automotive Connectors 6P STIFT-GEH 3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 870 In Stock |
|
$0.4080 / $0.5160 | Buy Now |
DISTI #
1-962349-1
|
TME | Connector: automotive, JPT, male, plug, for cable, PIN: 6, black Min Qty: 10 | 0 |
|
$0.6700 / $1.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-962349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-962349-1
TE Connectivity
6P STIFT-GEH 3MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.047 inch | |
Body Depth | 1.496 inch | |
Body Length | 0.795 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |