-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER2,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2428
|
Newark | Flachstecker2,8X0,8 |Amp Te Connectivity 1-962841-3 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
17-1-962841-3CT-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.5968 / $1.1100 | Buy Now |
DISTI #
1-962841-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-962841-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.6327 | Buy Now |
DISTI #
571-1-962841-3
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2,8X0,8 RoHS: Compliant | 0 |
|
$0.5960 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.5760 | Buy Now |
DISTI #
AMP1-962841-3
|
Heilind Electronics | TAB 2.8x0.8 CONTACT CS SRC Au | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB 2.8x0.8 CONTACT CS SRC Au RoHS: Compliant |
10458 In Stock |
|
$0.6510 / $0.7140 | Buy Now |
|
Quest Components | 18 |
|
$5.0000 / $7.5000 | Buy Now | |
DISTI #
AMP1-962841-3
|
Interstate Connecting Components | TAB 2.8x0.8 CONTACT CS SRC Au | 0 |
|
Buy Now | |
DISTI #
1-962841-3
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 1-962841-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-962841-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-962841-3
TE Connectivity
FLACHSTECKER2,8X0,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 30 A | |
Safety Approval | DIN; IEC; VDE, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |