-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER2,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5803
|
Newark | Rect Pwr Contact, Pin, 17-13Awg, Crimp, Product Range:Timer Series, Contact Plating:Silver Plated Contacts, Contact Material:Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:17Awg, Wire Size Awg Max:13Awgrohs Compliant: Yes |Amp Te Connectivity 1-962916-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5743 |
|
$0.2090 / $0.2470 | Buy Now |
DISTI #
A122572CT-ND
|
DigiKey | CONN TAB 14-16AWG CRIMP SILVER Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4649 In Stock |
|
$0.1698 / $0.3600 | Buy Now |
DISTI #
1-962916-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-962916-2) RoHS: Compliant Min Qty: 9900 Package Multiple: 9900 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1712 / $0.1875 | Buy Now |
DISTI #
10H5803
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 10H5803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 5743 Partner Stock |
|
$0.2420 / $0.3740 | Buy Now |
DISTI #
571-1-962916-2
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2,8X0,8 RoHS: Compliant | 26400 |
|
$0.1780 / $0.2060 | Buy Now |
DISTI #
571-1-962916-2-LP
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2,8X0,8 LOOSE PIECE RoHS: Compliant | 1824 |
|
$0.3510 / $0.4700 | Buy Now |
DISTI #
571-1-962916-2-CT
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2,8X0,8 CUT STRIP OF 100 RoHS: Compliant | 2800 |
|
$0.2920 | Buy Now |
DISTI #
571-1-962916-2-MR
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2,8X0,8 SPOOL OF 500=500 PCS RoHS: Compliant | 2500 |
|
$0.2410 / $0.2920 | Buy Now |
DISTI #
70285323
|
RS | AMP MCP 2.8 PCB Conn Contact, Female, Crimp, Silver Plating 13 - 17 AWG | TE Connectivity 1-962916-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.2070 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9900 Package Multiple: 9900 Container: Box | 0Box |
|
$0.1637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-962916-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-962916-2
TE Connectivity
FLACHSTECKER2,8X0,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 30 A | |
Safety Approval | LV, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |