Part Details for 1-963746-1 by TE Connectivity
Overview of 1-963746-1 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-963746-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1556
|
Newark | Special Terminal 17-13 Awg Ptpb Lp |Amp Te Connectivity 1-963746-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10250 |
|
$0.4940 / $0.7830 | Buy Now |
DISTI #
28T0199
|
Newark | Contact, Pin, Crimp, 17Awg, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Timer Connectors, Wire Size Awg Min:13Awg Rohs Compliant: Yes |Amp Te Connectivity 1-963746-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9705 |
|
$0.4120 / $0.7070 | Buy Now |
DISTI #
10H5812
|
Newark | Tab 2,8X0,8 Rohs Compliant: Yes |Amp Te Connectivity 1-963746-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
A107256-ND
|
DigiKey | CONN TAB 13-15AWG CRIMP TIN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1996 In Stock |
|
$0.3895 / $0.6800 | Buy Now |
DISTI #
1-963746-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-963746-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3624 | Buy Now |
DISTI #
28T0199
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 28T0199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 224 Partner Stock |
|
$0.4320 / $0.7070 | Buy Now |
DISTI #
571-1-963746-1
|
Mouser Electronics | Automotive Connectors TAB 2 8X0 8 RoHS: Compliant | 11090 |
|
$0.3720 / $0.6800 | Buy Now |
|
Future Electronics | Tab Contact Tin Plated 13-15 AWG Crimp Power RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.3700 / $0.4050 | Buy Now |
DISTI #
AMP1-963746-1
|
Heilind Electronics | TAB 2,8X0,8 | Americas - 0 in Stock |
|
$0.4022 / $0.4082 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant |
10250 Partner Stock |
|
$0.3690 / $0.5100 | Buy Now |
Part Details for 1-963746-1
1-963746-1 CAD Models
1-963746-1 Part Data Attributes
|
1-963746-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963746-1
TE Connectivity
2.5mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.5 mm2 |