Part Details for 1-963748-1 by TE Connectivity
Overview of 1-963748-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1-963748-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K5478
|
Newark | Contact, Pin, 20 Awg, 17 Awg, Crimp, Copper, Tin Rohs Compliant: Yes |Amp Te Connectivity 1-963748-1 Min Qty: 240000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 | Buy Now |
DISTI #
1-963748-1-ND
|
DigiKey | CONN TAB CONTACT 17-20AWG JPT Min Qty: 240000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1874 | Buy Now |
DISTI #
1-963748-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Boxed Product (Development Kits) (Alt: 1-963748-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 24000 Lead time: 23 Weeks, 4 Days Container: Box | 216000 Factory Stock |
|
$0.1987 | Buy Now |
DISTI #
AMP1-963748-1
|
Heilind Electronics | TAB 2.8X0.8 | Americas - 0 in Stock |
|
$0.2205 | Buy Now |
|
Onlinecomponents.com | TAB 2.8x0.8 CONTACT CF SWS Sn (LP) RoHS: Compliant | Alternative Product Available |
|
$0.1900 / $0.5578 | Buy Now |
DISTI #
1-963748-1
|
TTI | Automotive Connectors TAB 2 8X0 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Each |
Americas - 14303 In Stock |
|
$0.2830 | Buy Now |
DISTI #
1-963748-1
|
TME | Contact, male, 2.8x0.8mm, CuSn, tinned, 0.5÷1mm2, 20AWG÷17AWG, bulk Min Qty: 24000 | 0 |
|
$0.1820 | RFQ |
DISTI #
AMP1-963748-1
|
Interstate Connecting Components | TAB 2.8X0.8 | 0 |
|
$0.2205 | Buy Now |
DISTI #
1-963748-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 1-963748-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB 2.8x0.8 CONTACT CF SWS Sn (LP) RoHS: Compliant | Alternative Product Available |
|
$0.1900 / $0.5578 | Buy Now |
Part Details for 1-963748-1
1-963748-1 CAD Models
1-963748-1 Part Data Attributes
|
1-963748-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963748-1
TE Connectivity
1mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |