-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER2,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-964302-3-ND
|
DigiKey | CONN TAB 13-17AWG CRIMP GOLD Min Qty: 9900 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6957 | Buy Now |
DISTI #
1-964302-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-964302-3) RoHS: Compliant Min Qty: 9900 Package Multiple: 9900 Lead time: 29 Weeks, 3 Days Container: Reel | 0 |
|
$0.6575 / $0.7201 | Buy Now |
DISTI #
571-1-964302-3
|
Mouser Electronics | Automotive Connectors FLACHSTECKER2 8X0 8 RoHS: Compliant | 0 |
|
$0.7380 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9900 Package Multiple: 9900 Container: Reel | 0Reel |
|
$0.6290 | Buy Now |
DISTI #
AMP1-964302-3
|
Heilind Electronics | TAB A 2.8X0.8 CONTACT CS SWS A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB A 2.8x0.8 CONTACT CS SWS Au RoHS: Compliant | 0 |
|
$0.6680 / $1.8790 | Buy Now |
DISTI #
1-964302-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-964302-3) RoHS: Compliant Min Qty: 9900 Package Multiple: 9900 Lead time: 29 Weeks, 3 Days Container: Reel | 0 |
|
$0.6575 / $0.7201 | Buy Now |
DISTI #
1-964302-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-964302-3) RoHS: Compliant Min Qty: 9900 Package Multiple: 9900 Lead time: 29 Weeks, 3 Days Container: Reel | 0 |
|
$0.6575 / $0.7201 | Buy Now |
DISTI #
1-964302-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1-964302-3) RoHS: Compliant Min Qty: 9900 Package Multiple: 9900 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB A 2.8x0.8 CONTACT CS SWS Au RoHS: Compliant | 0 |
|
$0.6680 / $1.8790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-964302-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-964302-3
TE Connectivity
FLACHSTECKER2,8X0,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |