-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE N BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9216
|
Newark | Terminals Tubular End Sleeve Blue 14Awg |Amp Te Connectivity 1-966067-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.0790 | Buy Now |
DISTI #
52R3916
|
Newark | Terminal, Wire Ferrule, 14Awg, Blu, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:8Mm, Insulator Colour:Blue, Product Range:-, Overall Length:14Mm, Insulator Material:Pp (Polypropylene)Rohs Compliant: Yes |Amp Te Connectivity 1-966067-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27467 |
|
$0.0820 / $0.1770 | Buy Now |
DISTI #
A106991-ND
|
DigiKey | CONN FERRULE DIN 14AWG BLUE Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
15523 In Stock |
|
$0.0795 / $0.1800 | Buy Now |
DISTI #
1-966067-6
|
Avnet Americas | Tubular 14AWG 14mm 4.7mm Galvanic Tin Bulk - Bulk (Alt: 1-966067-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0620 / $0.0679 | Buy Now |
DISTI #
52R3916
|
Avnet Americas | Tubular 14AWG 14mm 4.7mm Galvanic Tin Bulk - Bulk (Alt: 52R3916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1494 Partner Stock |
|
$0.1050 / $0.1870 | Buy Now |
DISTI #
571-1-966067-6
|
Mouser Electronics | Terminals TUBULAR END SLEEVE BLUE 14AWG RoHS: Compliant | 0 |
|
$0.0560 / $0.1600 | Order Now |
|
Future Electronics | ADERENDHUELSE N BL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0590 / $0.0644 | Buy Now |
|
Bisco Industries | 150 |
|
Buy Now | ||
DISTI #
AMP1-966067-6
|
Heilind Electronics | ADERENDHUELSE N BL | Americas - 357 in Stock3750 On Order |
|
$0.0621 / $0.0928 | Buy Now |
|
Onlinecomponents.com | Wire Ferrule - DIN End - Single Wire - 14 AWG - 2.5 mm² - 8 mm - Blue. RoHS: Compliant |
21050 In Stock |
|
$0.0550 / $0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-966067-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966067-6
TE Connectivity
ADERENDHUELSE N BL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG |