-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JPT GEH KPL GEH 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1573
|
Newark | Automotive Connectors Jpt Geh Kpl Geh 2P |Amp Te Connectivity 1-967239-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 765 |
|
$1.9000 / $2.8900 | Buy Now |
DISTI #
34M9611
|
Newark | Receptacle Housing, 2Pos, Pbt, Black, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:5Mm, For Use With:Amp Junior Power Timer Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-967239-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1290 |
|
$1.8200 / $2.6100 | Buy Now |
DISTI #
A126681-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1007 In Stock |
|
$1.4033 / $1.7600 | Buy Now |
DISTI #
1-967239-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-967239-1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3247 / $1.5941 | Buy Now |
DISTI #
571-1-967239-1
|
Mouser Electronics | Automotive Connectors JPT GEH KPL GEH 2P RoHS: Compliant | 2010 |
|
$1.4000 / $1.7600 | Buy Now |
DISTI #
AMP1-967239-1
|
Heilind Electronics | JPT GEH KPL GEH 2P | Americas - 0 in Stock |
|
$1.6509 / $1.7009 | Buy Now |
|
Onlinecomponents.com | JPT GEH KPL GEH 2P RoHS: Compliant |
2545 In Stock |
|
$1.4000 / $2.4700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
DISTI #
1-967239-1
|
TTI | Automotive Connectors JPT GEH KPL GEH 2P Min Qty: 800 Package Multiple: 400 Container: Each | Americas - 0 |
|
$1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967239-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967239-1
TE Connectivity
JPT GEH KPL GEH 2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.827 inch | |
Body Depth | 1.486 inch | |
Body Length | 1.158 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |