-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JR POW TIM 21P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4509
|
Newark | Receptacle, Jpt, 21Way, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:21Ways, Pitch Spacing:-, For Use With:Jpt Socket Contacts, Svhc:No Svhc (27-Jun-2018), Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Amp Te Connectivity 1-967625-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17040 |
|
$0.7110 / $0.9670 | Buy Now |
DISTI #
17-1-967625-1-ND
|
DigiKey | CONN RCPT HSG 21POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1192 In Stock |
|
$0.4974 / $0.9600 | Buy Now |
DISTI #
1-967625-1
|
Avnet Americas | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-967625-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4934 / $0.5571 | Buy Now |
DISTI #
55W4509
|
Avnet Americas | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 55W4509) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 277 Partner Stock |
|
$0.7320 / $0.9980 | Buy Now |
DISTI #
571-1-967625-1
|
Mouser Electronics | Automotive Connectors JR POW TIM 21P RoHS: Compliant | 6336 |
|
$0.4970 / $0.9600 | Buy Now |
DISTI #
E02:0323_01927361
|
Arrow Electronics | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Clay Brown Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2416 | Europe - 2961 |
|
$0.4776 / $0.8093 | Buy Now |
|
Future Electronics | 21 Position 5 mm Brown Female Socket Receptacle Housing Timer Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4600 / $0.4950 | Buy Now |
DISTI #
AMP1-967625-1
|
Heilind Electronics | JR POW TIM 21P | Americas - 0 in Stock |
|
$0.5852 / $0.6122 | Buy Now |
|
Onlinecomponents.com | JR POW TIM 21P RoHS: Compliant |
3 In Stock 2000 On Order |
|
$0.5000 / $0.6710 | Buy Now |
DISTI #
80041792
|
Verical | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Clay Brown Carton RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2416 | Americas - 2954 |
|
$0.4751 / $0.7717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967625-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967625-1
TE Connectivity
JR POW TIM 21P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.043 inch | |
Body Length | 1.425 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |