-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB HOUSING, 2,8MM,9POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3918
|
Newark | Conn, Housing, Plug, 9Pos, 5Mm, Product Range:Mcp Series, Gender:Plug, No. Of Positions:9Positions, Pitch Spacing:5Mm, For Use With:Amp Mcp Series Pin Terminals Rohs Compliant: Yes |Amp Te Connectivity 1-967626-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3771 |
|
$1.5900 / $1.8400 | Buy Now |
DISTI #
A122021-ND
|
DigiKey | CONN PLUG HSG 9POS 5.00MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
879 In Stock |
|
$0.8513 / $1.7700 | Buy Now |
DISTI #
1-967626-1
|
Avnet Americas | Conn Housing PL 9 POS 5mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 1-967626-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 23 Weeks, 5 Days Container: Bulk | 68489 Factory Stock |
|
$0.9073 / $1.0244 | Buy Now |
DISTI #
571-1-967626-1
|
Mouser Electronics | Automotive Connectors 9P 2TAB PLUG YELLOW CONNECTOR HOUSING RoHS: Compliant | 7515 |
|
$0.8880 / $1.6800 | Buy Now |
|
Future Electronics | AMP Series 9 Position Male Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3Bag |
|
$0.4550 / $0.5550 | Buy Now |
DISTI #
AMP1-967626-1
|
Heilind Electronics | TAB HOUSING, 2,8MM,9POS. | Americas - 0 in Stock |
|
$0.9685 / $1.1087 | Buy Now |
|
Onlinecomponents.com | TAB HOUSING, 2,8MM,9POS. | 0 |
|
$0.9710 / $2.8750 | Buy Now |
|
Onlinecomponents.com | TAB HOUSING, 2,8MM,9POS. RoHS: Compliant |
4530 In Stock 64089 Factory Stock |
|
$0.7820 / $1.3830 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 9 CONTACT(S), MALE, CRIMP TERMINAL | 40 |
|
$1.5188 / $2.4300 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 9 CONTACT(S), MALE, CRIMP TERMINAL | 13 |
|
$1.6625 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967626-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967626-1
TE Connectivity
TAB HOUSING, 2,8MM,9POS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.396 inch | |
Body Depth | 1.205 inch | |
Body Length | 0.886 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |