-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-GEH EDS,SW4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5936
|
Newark | Wire-Board Connector, 4 Position, Product Range:Mqs Series, Gender:Socket, No. Of Positions:4Positions, Pitch Spacing:3.1Mm, For Use With:Mqs Series Contacts, Connector Type:Rectangular Power, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-967640-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1103 |
|
$1.3900 / $1.5100 | Buy Now |
DISTI #
68X3604
|
Newark | Wire-To-Board Connector, Mqs Series, Crimp, Receptacle, 4, 3.1 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-967640-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.2100 | Buy Now |
DISTI #
A122079-ND
|
DigiKey | CONN RCPT HSG 4POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1684 In Stock |
|
$1.2107 / $2.0100 | Buy Now |
DISTI #
1-967640-1
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST - Bulk (Alt: 1-967640-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1176 / $1.2617 | Buy Now |
DISTI #
1-967640-1
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST - Bulk (Alt: 1-967640-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1176 / $1.2617 | Buy Now |
DISTI #
10H5936
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST - Bulk (Alt: 10H5936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1203 Partner Stock |
|
$1.6400 / $1.9200 | Buy Now |
DISTI #
571-1-967640-1
|
Mouser Electronics | Automotive Connectors HSG PLG 2X02C F/H BLK RoHS: Compliant | 8730 |
|
$1.2900 / $1.8300 | Buy Now |
DISTI #
E02:0323_02362659
|
Arrow Electronics | Conn Housing RCP 4 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2248 | Europe - 94692 |
|
$0.8617 / $1.0232 | Buy Now |
DISTI #
V99:2348_07785973
|
Arrow Electronics | Conn Housing RCP 4 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2214 | Americas - 861 |
|
$1.1004 / $1.2339 | Buy Now |
|
Future Electronics | 4POS 3.1mm Pitch Housing for Female Terminals RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Bag | 0Bag |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967640-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967640-1
TE Connectivity
MQS BU-GEH EDS,SW4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.953 inch | |
Body Depth | 0.953 inch | |
Body Length | 0.602 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 6.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |