Part Details for 1-968872-1 by TE Connectivity
Overview of 1-968872-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-968872-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-968872-1-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMP1-968872-1
|
Heilind Electronics | AMP MCP 2.8, CONTACT (LP) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP MCP 2.8, CONTACT (LP) RoHS: Compliant |
1 In Stock |
|
$0.3639 / $0.6454 | Buy Now |
DISTI #
1-968872-1
|
TTI | Automotive Connectors RECEPTACLE CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each |
Americas - 2631 In Stock |
|
$0.3520 | Buy Now |
DISTI #
AMP1-968872-1
|
Interstate Connecting Components | AMP MCP 2.8, CONTACT (LP) | 0 |
|
Buy Now | |
|
Master Electronics | AMP MCP 2.8, CONTACT (LP) RoHS: Compliant |
1 In Stock |
|
$0.3639 / $0.6454 | Buy Now |
Part Details for 1-968872-1
1-968872-1 CAD Models
1-968872-1 Part Data Attributes:
|
1-968872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968872-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |