There are no models available for this part yet.
Overview of 1.01.0210.20000 by Hms Industrial Networks AB
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft |
Price & Stock for 1.01.0210.20000 by Hms Industrial Networks AB
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1976-1.01.0210.20000-ND
|
DigiKey | IXXAT CAN-CR100 RPTR W/ TERM Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$353.0000 | Buy Now | |
DISTI #
898-1.01.0210.20000
|
Mouser Electronics | Interface Modules CAN-CR100 CAN/CAN FD Repeater BT RoHS: Compliant | 4 |
|
$353.0000 | Buy Now | |
DISTI #
73832038
|
RS | Ixxat CAN-CR100 CAN/CAN FD Repeater BT | HMS Industrial Networks 1.01.0210.20000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$356.5300 | Buy Now |