Part Details for 1.01.102.011/0205 by RAFI GmbH & Co Kg
Overview of 1.01.102.011/0205 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1.01.102.011/0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-101.102.011/0205
|
Mouser Electronics | Pushbutton Switches Pushbutton 18.2mm White RoHS: Compliant | 56 |
|
$13.8200 / $17.0200 | Buy Now |
DISTI #
72004639
|
RS | Pushbutton Switch,1NC+1NO, MOM, Round,18.2mm, White Bezel, IP40,2A,250VAC, Screw | RAFI 1.01.102.011/0205 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1600 / $15.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.8300 | Buy Now |
DISTI #
12G471
|
Bürklin Elektronik | Pushbutton, 2 pole, white, unlit , 2 A/250 V, mounting Ø 18.2 mm, IP40/IP65, 1.01.102.011/0205 Min Qty: 1 | 90 |
|
$9.8830 / $13.2677 | Buy Now |