Part Details for 1.0SMBJ15CA-T13 by ProTek Devices
Overview of 1.0SMBJ15CA-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.0SMBJ15CA-T13
1.0SMBJ15CA-T13 CAD Models
1.0SMBJ15CA-T13 Part Data Attributes
|
1.0SMBJ15CA-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
1.0SMBJ15CA-T13
ProTek Devices
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-11 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 270 | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |