Part Details for 1.0SMBJ6.5A by Diotec Semiconductor AG
Overview of 1.0SMBJ6.5A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.0SMBJ6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.0SMBJ6.5A-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0861 | Buy Now |
DISTI #
637-1.0SMBJ6.5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 1000W, Unidir RoHS: Compliant | 0 |
|
$0.0630 / $0.4300 | Order Now |
|
Onlinecomponents.com | TVS - SMB - 6.5V - 1000W - 150°C - Unidir RoHS: Compliant | 0 |
|
$0.0492 / $0.0611 | Buy Now |
DISTI #
1.0SMBJ6.5A-DIO
|
TME | Diode: TVS, 1kW, 7.22÷8V, 89.3A, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0600 / $0.1544 | RFQ |
Part Details for 1.0SMBJ6.5A
1.0SMBJ6.5A CAD Models
1.0SMBJ6.5A Part Data Attributes:
|
1.0SMBJ6.5A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.0SMBJ6.5A
Diotec Semiconductor AG
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-04-21 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 10 |