Part Details for 1.0K-H-25P by HDGC
Overview of 1.0K-H-25P by HDGC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.0K-H-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Slide Lock -20~+85 25P Contact, Vertical - One Side Straight 1mm Plugin,P=1mm FFC/FPC Connectors ROHS | 1500 |
|
$0.1312 / $0.2488 | Buy Now |
|
LCSC | Slide Lock -20+85 25P Contact Vertical - One Side Straight 1mm PluginP1mm() FFC/FPC Connectors ROHS | 1500 |
|
$0.1339 / $0.2539 | Buy Now |