Part Details for 1.10.001.011/0205 by RAFI GmbH & Co Kg
Overview of 1.10.001.011/0205 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1.10.001.011/0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1100010110205
|
Mouser Electronics | Pushbutton Switches 1NO White QC 15.2mm mnt hole dia RoHS: Compliant | 0 |
|
$5.5900 / $6.0500 | Order Now |
DISTI #
72004674
|
RS | Pushbutton Switch, SPST-NO, ON-OFF, Round,15.2mm, White Bezel,0.7A,250VAC, QC | RAFI 1.10.001.011/0205 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.9600 | Buy Now |
DISTI #
73546260
|
Verical | Switch Push Button N.O. SPST Round Button 0.7A 250VAC Momentary Contact Panel Mount Quick Connect/Solder Box Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 44 |
|
$4.9118 / $5.1136 | Buy Now |
DISTI #
12G381
|
Bürklin Elektronik | Pushbutton, 1 pole, white, unlit , 0.7 A/250 V, mounting Ø 15.2 mm, IP40/IP65, 1.10.001.011/0205 Min Qty: 1 | 50 |
|
$3.3962 / $4.9009 | Buy Now |