Part Details for 1.14.001.502/0000 by RAFI GmbH & Co Kg
Overview of 1.14.001.502/0000 by RAFI GmbH & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.14.001.502/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0482
|
Newark | Racon 12 Tactile Switch Tht 3.6 N/Rafi |Rafi 1.14.001.502/0000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.4400 / $2.7600 | Buy Now |
DISTI #
72004863
|
RS | Tactile Switch, RACON 12 THT,1NO, MOM, THT Inside, Top Actuated,3.6N,0.1mA,35V, PCB | RAFI 1.14.001.502/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 375 |
|
$2.1100 / $2.8200 | Buy Now |
DISTI #
62451520
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.1A 42VDC 1VA 3.6N Thru-Hole Tube Min Qty: 40 Package Multiple: 20 Date Code: 1911 | Americas - 200 |
|
$2.0026 / $2.1457 | Buy Now |
DISTI #
9927549
|
element14 Asia-Pacific | SWITCH, RACON 12, INSIDE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9230 / $1.2527 | Buy Now |
DISTI #
9927549
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9729 / $2.7097 | Buy Now |
Part Details for 1.14.001.502/0000
1.14.001.502/0000 CAD Models
1.14.001.502/0000 Part Data Attributes
|
1.14.001.502/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.14.001.502/0000
RAFI GmbH & Co Kg
Keyboard Switch, 1 Switches, SPST, Momentary, 0.1A, 42VDC, 4.3N, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 12 mm | |
Body Height | 3.85 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4.3 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Termination Type | SOLDER |
Alternate Parts for 1.14.001.502/0000
This table gives cross-reference parts and alternative options found for 1.14.001.502/0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.14.001.502/0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.14.001.501/0000 | KEYBOARD, SPST, MOMENTARY, 0.1A, 42VDC, 4.3N, THROUGH HOLE-STRAIGHT | C&K | 1.14.001.502/0000 vs 1.14.001.501/0000 |
1.14.001.503/0000 | KEYBOARD, SPST, MOMENTARY, 0.1A, 42VDC, 4.3N, SURFACE MOUNT-STRAIGHT | C&K | 1.14.001.502/0000 vs 1.14.001.503/0000 |
1.14.001.502/0000 | KEYBOARD, SPST, MOMENTARY, 0.1A, 42VDC, 4.3N, THROUGH HOLE-STRAIGHT | C&K | 1.14.001.502/0000 vs 1.14.001.502/0000 |