Part Details for 1.14.002.016/0000 by RAFI GmbH & Co Kg
Overview of 1.14.002.016/0000 by RAFI GmbH & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1.14.002.016/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-114.002.016/0000
|
Mouser Electronics | Tactile Switches MICON 5 Tactile switches THT 8.0 N RoHS: Compliant | 437 |
|
$1.5200 / $2.9200 | Buy Now |
DISTI #
72004906
|
RS | Tactile Switch, MICON 5,THT Standard,1NO, MOM, Top Actuated, Gold,8N,0.1mA,35V, THT | RAFI 1.14.002.016/0000 RoHS: Compliant Min Qty: 510 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 510 | 0 |
|
$1.6300 | Buy Now |
Part Details for 1.14.002.016/0000
1.14.002.016/0000 CAD Models
1.14.002.016/0000 Part Data Attributes
|
1.14.002.016/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.14.002.016/0000
RAFI GmbH & Co Kg
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 42VDC, 8N, Solder Terminal, Through Hole-straight, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 5.1 mm | |
Body Height | 2.45 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Electrical Life | 250000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |