Part Details for 1.14.105.101/0000 by RAFI GmbH & Co Kg
Overview of 1.14.105.101/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.14.105.101/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-1.14.105.1010000
|
Mouser Electronics | Tactile Switches MICON 5 SL Tactile switches SMT 3.0 N, 10 M Operating Life RoHS: Compliant | 0 |
|
$1.1300 / $1.2100 | Order Now |
DISTI #
13G8000
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (red, L 1.4 mm), 2.5 N, SMD Min Qty: 1 | 2100 |
|
$0.8594 | Buy Now |