Part Details for 1.15.108.251/0000 by RAFI GmbH & Co Kg
Overview of 1.15.108.251/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.15.108.251/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0098
|
Newark | Switch, Pushbutton, Spst, 4A, 250Vac, Product Range:-, Panel Cutout Diameter:16.2Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Square Flush, Actuator/Cap Colour:Transparent Rohs Compliant: Yes |Rafi 1.15.108.251/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 / $28.9500 | Buy Now |
DISTI #
611-1.15108.2510000
|
Mouser Electronics | Pushbutton Switches LUMOTAST 75 IP40 Pushbutton square RoHS: Compliant | 37 |
|
$22.5200 / $27.2000 | Buy Now |
DISTI #
72004973
|
RS | Pushbutton Switch, LUMOTAST 75,1NC+1NO, Square,16.2mm, LED,4A,250V, IP40,Solder | RAFI 1.15.108.251/0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$19.7700 | Buy Now |
DISTI #
62451424
|
Verical | Illuminated pushbutton, flush lens, square collar, momentary, housing RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1704 | Americas - 7 |
|
$31.5593 | Buy Now |
DISTI #
12G5810
|
Bürklin Elektronik | Pushbutton, 2 pole, transparent, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP40, 1.15.108.251/0000 Min Qty: 1 |
19 in Stock 20 Available Soon |
|
$21.0821 / $25.4724 | Buy Now |
Part Details for 1.15.108.251/0000
1.15.108.251/0000 CAD Models
1.15.108.251/0000 Part Data Attributes
|
1.15.108.251/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.15.108.251/0000
RAFI GmbH & Co Kg
Special Switch, Momentary, 0.2A, 220VDC, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.098 inch | |
Actuator Travel | 2.6924 mm | |
Actuator Type | SQUARE BUTTON TYPE | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@220VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |