Part Details for 1.25-3 by JST Manufacturing
Overview of 1.25-3 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.25-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.25-3-ND
|
DigiKey | CONN RING CIRC 16-22AWG #3 CRIMP Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0212 | Buy Now |
|
Future Electronics | Ring Terminal Connector 3 Stud Circular 16-22 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0208 / $0.0248 | Buy Now |
Part Details for 1.25-3
1.25-3 CAD Models
1.25-3 Part Data Attributes:
|
1.25-3
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1.25-3
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |