Part Details for 1.2511 by Schurter Electronic Components
Overview of 1.2511 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.2511
1.2511 CAD Models
1.2511 Part Data Attributes
Alternate Parts for 1.2511
This table gives cross-reference parts and alternative options found for 1.2511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.2511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2511.G | Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 1.2511 vs 0001.2511.G |
0001.2511 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 1.2511 vs 0001.2511 |
0001.2511G | Electric Fuse | Schurter Electronic Components | 1.2511 vs 0001.2511G |