Part Details for 1.30.074.121/0301 by RAFI USA Inc
Overview of 1.30.074.121/0301 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.074.121/0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.074.121/0301-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
103 In Stock |
|
$35.3530 / $43.8900 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Emergency stop pushbutton, round collar, dupe-proof RoHS: Compliant |
12 In Stock |
|
$30.6100 / $40.7500 | Buy Now |
|
Master Electronics | RAFIX 16 - Emergency stop pushbutton, round collar, dupe-proof RoHS: Compliant |
12 In Stock |
|
$30.6100 / $40.7500 | Buy Now |