Part Details for 1.30.242.612/0200 by RAFI GmbH & Co Kg
Overview of 1.30.242.612/0200 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.242.612/0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.242.612/0200
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Selector Switch 90 RoHS: Compliant | 0 |
|
$19.3300 / $24.1900 | Order Now |
DISTI #
72036944
|
RS | Selector Switch Actuator, Long, RAFIX 22 QR, Latching, L-Shape, Rnd,1x90,Metallic | RAFI 1.30.242.612/0200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3000 / $20.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.3000 | Buy Now |
DISTI #
12G8196
|
Bürklin Elektronik | Selector switch, unlit, latching, waistband round, white, front ring silver, 90°, mounting Ø 22.3 mm, 1.30.242.612/0200 Min Qty: 1 | 6 |
|
$10.1000 | Buy Now |