Part Details for 1.30.246.501/0307 by RAFI GmbH & Co Kg
Overview of 1.30.246.501/0307 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.246.501/0307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-130.246.501/0307
|
Mouser Electronics | Switch Actuators RAFIX 22 QR Mushroom head pushbutton RoHS: Compliant | 8 |
|
$12.2600 / $14.9100 | Buy Now |
DISTI #
72037231
|
RS | Mushroom Head Actuator,40mm, RAFIX 22 QR, Momentary, Non-Illuminative, Gray Ring | RAFI 1.30.246.501/0307 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$11.8300 / $15.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.7900 | Buy Now |
DISTI #
62451950
|
Verical | Switch Access Round Mushroom Operator Emergency Stop Switch Box RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1621 | Americas - 4 |
|
$17.6675 | Buy Now |
DISTI #
12G8092
|
Bürklin Elektronik | Mushroom pushbutton, unlit, groping, waistband round, red, front ring gray, mounting Ø 22.3 mm, 1.30.246.501/0307 Min Qty: 1 |
33 in Stock 10 Available Soon |
|
$8.1842 | Buy Now |