Part Details for 1.30.248.001/0700 by RAFI USA Inc
Overview of 1.30.248.001/0700 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.248.001/0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.30.248.001/0700-ND
|
DigiKey | KNOB POTENTIOMETER DRIVE Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$36.3123 / $43.3100 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 QR - Potentiometer drive, round collar RoHS: Compliant |
4 In Stock |
|
$37.1900 / $47.9700 | Buy Now |
DISTI #
000000000005550575
|
Sager | Knobs & Dials RAFIX 22 QR Potentiometer drive Min Qty: 10 | 0 |
|
$40.3500 / $50.0900 | Buy Now |
|
Master Electronics | RAFIX 22 QR - Potentiometer drive, round collar RoHS: Compliant |
4 In Stock |
|
$37.1900 / $47.9700 | Buy Now |