Part Details for 1.30.253.501/0300 by RAFI GmbH & Co Kg
Overview of 1.30.253.501/0300 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.30.253.501/0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6291
|
Newark | Switch, Emergency Stop, Rafix Fs, For Use With:Rafi Rafix22Fs Emergency Stop Pushbutton Switches, Ip/Nema Rating:Ip67, Product Range:-, Mounting Hole Dia:22.3Mm |Rafi 1.30.253.501/0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72037281
|
RS | E-Stop Actuator, RAFIX 22 FS, Non-Illuminative, Turn to Unlock, Reset by Rotating | RAFI 1.30.253.501/0300 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$26.2800 | Buy Now |
DISTI #
62975988
|
Verical | Switch Access Round Mushroom Operator Emergency Stop Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2102 | Americas - 40 |
|
$38.3498 / $43.5383 | Buy Now |
DISTI #
12G9110
|
Bürklin Elektronik | Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 1.30.253.501/0300 Min Qty: 1 | 58 |
|
$21.8564 / $26.3945 | Buy Now |
Part Details for 1.30.253.501/0300
1.30.253.501/0300 CAD Models
1.30.253.501/0300 Part Data Attributes:
|
1.30.253.501/0300
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.30.253.501/0300
RAFI GmbH & Co Kg
Special Switch, Latched,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PUSHBUTTON | |
Electrical Life | 50000 Cycle(s) | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Switch Action | LATCHED |
Alternate Parts for 1.30.253.501/0300
This table gives cross-reference parts and alternative options found for 1.30.253.501/0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.30.253.501/0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.30.253.001/0300 | Special Switch, Latched, | RAFI GmbH & Co Kg | 1.30.253.501/0300 vs 1.30.253.001/0300 |
1.30.273.501/0300 | Special Switch, Latched, | RAFI GmbH & Co Kg | 1.30.253.501/0300 vs 1.30.273.501/0300 |