Part Details for 1.5KE250CA/B by YAGEO Corporation
Overview of 1.5KE250CA/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE250CA/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9130
|
Newark | Tvs Diode, Bidir, 214V, 1.5Kw, Do-201-2 Rohs Compliant: Yes |Yageo 1.5KE250CA/B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2740 / $0.6040 | Buy Now |
DISTI #
13-1.5KE250CA/B-ND
|
DigiKey | 1.5KE, DO-201, 214V, 344V, BOX Min Qty: 1 Lead time: 33 Weeks Container: Box |
9970 In Stock |
|
$0.0902 / $0.4200 | Buy Now |
DISTI #
1.5KE250CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 214V 1.5kW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5KE250CA/B) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-1.5KE250CA/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg214V 1CH AXI DO201 Bkdn250V RoHS: Compliant | 0 |
|
$0.1070 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0742 | Buy Now |
DISTI #
1.5KE250CA/B
|
TTI | ESD Suppressors / TVS Diodes BID Wkg214V 1CH AXI DO201 Bkdn250V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Box | Americas - 0 |
|
$0.1020 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 214V DO201 (DO27) THT | 0 |
|
$0.1604 / $0.1845 | RFQ |
Part Details for 1.5KE250CA/B
1.5KE250CA/B CAD Models
1.5KE250CA/B Part Data Attributes
|
1.5KE250CA/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE250CA/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 214 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 214 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |