Part Details for 1.5KE350CA by Littelfuse Inc
Overview of 1.5KE350CA by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2645
|
Newark | Tvs Diode, 1.5Kw, 350V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:482V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:332V Rohs Compliant: Yes |Littelfuse 1.5KE350CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1141 |
|
$0.4270 / $0.4660 | Buy Now |
DISTI #
06R2075
|
Newark | Tvs Diode, 1.5Kw, 350V, Do-201, Full Reel, Product Range:Transil 1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:300V, Clamping Voltage Max:482V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse 1.5KE350CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4440 | Buy Now |
DISTI #
1.5KE350CALFCT-ND
|
DigiKey | TVS D5.4X7.5 300V 1500W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1224 In Stock |
|
$0.2258 / $0.6900 | Buy Now |
DISTI #
576-1.5KE350CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 300V Bi-Directional RoHS: Compliant | 1517 |
|
$0.3200 / $0.6800 | Buy Now |
|
Future Electronics | 1.5KE Series 350 V 1500 W Bi-Directional Axial Through Hole TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Future Electronics | 1.5KE Series 350 V 1500 W Bi-Directional Axial Through Hole TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 299 Volt, DO-204AR | 440 |
|
$0.7020 / $1.7550 | Buy Now |
DISTI #
1.5KE350CA
|
TTI | ESD Suppressors / TVS Diodes 1500W 300V Bi-Directional RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 4800 In Stock |
|
$0.2810 | Buy Now |
DISTI #
1.5KE350CA.
|
TTI | ESD Suppressors / TVS Diodes TVS 1.5KW 400V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 150 In Stock |
|
$0.5920 | Buy Now |
DISTI #
1.5KE350CA-LF
|
TME | Diode: TVS, 350V, 3.2A, bidirectional, ±5%, DO201, 1.5kW, reel,tape Min Qty: 1 | 950 |
|
$0.3790 / $1.0820 | Buy Now |
Part Details for 1.5KE350CA
1.5KE350CA CAD Models
1.5KE350CA Part Data Attributes:
|
1.5KE350CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE350CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 332 V | |
Breakdown Voltage-Nom | 350 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |