Part Details for 1.5KE75CAE3TR by Microsemi Corporation
Overview of 1.5KE75CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE75CAE3TR
1.5KE75CAE3TR CAD Models
1.5KE75CAE3TR Part Data Attributes
|
1.5KE75CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE75CAE3TR
Microsemi Corporation
1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE75CAE3TR
This table gives cross-reference parts and alternative options found for 1.5KE75CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | Fairchild Semiconductor Corporation | 1.5KE75CAE3TR vs 1.5KE75CA |
1.5KE75C | Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE75CAE3TR vs 1.5KE75C |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | International Semiconductor Inc | 1.5KE75CAE3TR vs 1.5KE75CA |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | World Products Inc | 1.5KE75CAE3TR vs 1.5KE75CA |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1.5KE75CAE3TR vs 1.5KE75CA |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE75CAE3TR vs 1.5KE75CA |
1.5KE75CARL4 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1.5KE75CAE3TR vs 1.5KE75CARL4 |
1N6292AG | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | Littelfuse Inc | 1.5KE75CAE3TR vs 1N6292AG |
1.5KE75C-BP | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE75CAE3TR vs 1.5KE75C-BP |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE75CAE3TR vs 1.5KE75CA |