Part Details for 1.5SMC220A by Diotec Semiconductor AG
Overview of 1.5SMC220A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5SMC220A-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1689 | Buy Now |
DISTI #
637-1.5SMC220A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMC, 150C, 1500W, Unidir RoHS: Compliant | 2790 |
|
$0.1470 / $0.5900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMC - 185V - 1500W - Unidirectional RoHS: Compliant | 0 |
|
$0.1265 / $0.1476 | Buy Now |
DISTI #
1.5SMC220A-DIO
|
TME | Diode: TVS, 1.5kW, 209÷231V, 4.6A, unidirectional, ±5%, SMC Min Qty: 3 | 0 |
|
$0.1430 / $0.2650 | RFQ |
Part Details for 1.5SMC220A
1.5SMC220A CAD Models
1.5SMC220A Part Data Attributes:
|
1.5SMC220A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMC220A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC220A
This table gives cross-reference parts and alternative options found for 1.5SMC220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC220ATR13 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | 1.5SMC220A vs 1.5SMC220ATR13 |
1.5SMC220_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220A vs 1.5SMC220_R2_00001 |
1.5SMC220A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC220A vs 1.5SMC220A-E3/9AT |
1.5SMC220A-AT | Trans Voltage Suppressor Diode, | BrightKing Inc | 1.5SMC220A vs 1.5SMC220A-AT |
1.5SMC220A | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5SMC220A vs 1.5SMC220A |
1.5SMC220-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220A vs 1.5SMC220-AU_R1_100A1 |
1.5SMC220A_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC220A vs 1.5SMC220A_R2_10001 |
1.5SMCJ180 | Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 1.5SMC220A vs 1.5SMCJ180 |
1.5SMC220AHE3TRTS | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC220A vs 1.5SMC220AHE3TRTS |
1.5SMC220_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC220A vs 1.5SMC220_R1_10001 |