Datasheets
1.5SMC33A by:

Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN

Part Details for 1.5SMC33A by Taiwan Semiconductor

Overview of 1.5SMC33A by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC33A

Part # Distributor Description Stock Price Buy
DISTI # 1801-1.5SMC33ACT-ND
DigiKey TVS DIODE 28.2VWM 45.7VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2500
In Stock
  • 1 $0.6700
  • 10 $0.5800
  • 100 $0.4013
  • 500 $0.3353
  • 1,000 $0.2854
  • 3,000 $0.2104
  • 6,000 $0.1997
  • 9,000 $0.1854
  • 30,000 $0.1811
$0.1811 / $0.6700 Buy Now
DISTI # 1.5SMC33A
Avnet Americas Diode TVS Single Uni-Directional 28.2V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC33A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1220
  • 6,000 $0.1186
  • 12,000 $0.1169
  • 18,000 $0.1152
  • 24,000 $0.1118
$0.1118 / $0.1220 Buy Now
DISTI # 821-1.5SMC33AV6G
Mouser Electronics ESD Suppressors / TVS Diodes 1500W, 33V, 5%, Unidirectional, TVS RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.5330
  • 100 $0.3700
  • 500 $0.2890
  • 1,000 $0.2350
  • 3,000 $0.2100
  • 9,000 $0.1850
  • 24,000 $0.1810
$0.1810 / $0.6100 Order Now
Future Electronics Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.1412
$0.1412 Buy Now
DISTI # 1.5SMC33A
EBV Elektronik Diode TVS Single Uni-Directional 28.2V 1.5kW 2-Pin DO-214AB T/R (Alt: 1.5SMC33A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 1.5SMC33A

1.5SMC33A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC33A Part Data Attributes:

1.5SMC33A Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
1.5SMC33A Taiwan Semiconductor Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Taiwan Semiconductor
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28.2 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 1.5SMC33A

This table gives cross-reference parts and alternative options found for 1.5SMC33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5SMC33A-M3/57T Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC33A vs 1.5SMC33A-M3/57T
1.5SMC33AHM6G Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC33A vs 1.5SMC33AHM6G
1.5SMC33AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC33A vs 1.5SMC33AHM3_A/H
Part Number Description Manufacturer Compare
1.5SMC33AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC33A vs 1.5SMC33AHM3_A/H
SMCG28AHE3/57T Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies 1.5SMC33A vs SMCG28AHE3/57T
MSMCGLCE28AE3 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc 1.5SMC33A vs MSMCGLCE28AE3
1.5SMC33A-M3/57T Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC33A vs 1.5SMC33A-M3/57T
SMCJ26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc 1.5SMC33A vs SMCJ26A
SMCG28A-M3/57T Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies 1.5SMC33A vs SMCG28A-M3/57T
MASMCJLCE28AE3 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc 1.5SMC33A vs MASMCJLCE28AE3
SMCG28A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies 1.5SMC33A vs SMCG28A-M3/9AT
SMCG28AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies 1.5SMC33A vs SMCG28AHE3/9AT
SMCJ26A-13-F Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN Diodes Incorporated 1.5SMC33A vs SMCJ26A-13-F

1.5SMC33A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC33A by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC33A by Taiwan Semiconductor

  • Please alert me when 1.5SMC33A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SMC33A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC33A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SMC33A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC33A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC33A by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: