Part Details for 1.5CE400A BK TIN/LEAD by Central Semiconductor Corp
Overview of 1.5CE400A BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5CE400A BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5CE400A BK TIN/L
|
Avnet Americas | Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5CE400A BK TIN/L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Container: Box | 0 |
|
$0.2541 / $0.2838 | Buy Now |
DISTI #
610-1.5CE400ABK-TL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400V 1500mW Axial 548 Vc 4A RoHS: Compliant | 0 |
|
$0.2870 | Order Now |
DISTI #
1.5CE400A BK TIN/L
|
Avnet Americas | Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5CE400A BK TIN/L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Container: Box | 0 |
|
$0.2541 / $0.2838 | Buy Now |