Part Details for 1.5KE10C by DB Lectro Inc
Overview of 1.5KE10C by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE10C
1.5KE10C CAD Models
1.5KE10C Part Data Attributes
|
1.5KE10C
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE10C
DB Lectro Inc
Trans Voltage Suppressor Diode, 8.1V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Surface Mount | NO |