Part Details for 1.5KE10C by Sensata Circuit Breakers
Overview of 1.5KE10C by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE10C
1.5KE10C CAD Models
1.5KE10C Part Data Attributes
|
1.5KE10C
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
1.5KE10C
Sensata Circuit Breakers
Trans Voltage Suppressor Diode, 8.1V V(RWM), Bidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Surface Mount | NO |