Datasheets
1.5KE110CA_B0_00001 by: PanJit Semiconductor

Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2

Part Details for 1.5KE110CA_B0_00001 by PanJit Semiconductor

Overview of 1.5KE110CA_B0_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE110CA_B0_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-15KE110CAB000001
Mouser Electronics ESD Suppressors / TVS Diodes 1500W Transient Voltage Suppressors 94V BI RoHS: Compliant 0
  • 500 $0.2980
  • 1,000 $0.2420
  • 2,500 $0.2170
  • 10,000 $0.1910
  • 25,000 $0.1870
$0.1870 / $0.2980 Order Now
NAC 1500W,Transient Voltage Suppressors,DO-201AE,94V,BI RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
RFQ

Part Details for 1.5KE110CA_B0_00001

1.5KE110CA_B0_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE110CA_B0_00001 Part Data Attributes

1.5KE110CA_B0_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
1.5KE110CA_B0_00001 PanJit Semiconductor Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Part Package Code DO-201AE
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer PANJIT
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 116 V
Breakdown Voltage-Min 105 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 94 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1.5KE110CA_B0_00001

This table gives cross-reference parts and alternative options found for 1.5KE110CA_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE110CA_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE110CA Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE110CA_B0_00001 vs 1.5KE110CA
1N6296CA-BP Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1N6296CA-BP
1.5KE110CA-TP Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110CA-TP
1.5KE110CA Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Fairchild Semiconductor Corporation 1.5KE110CA_B0_00001 vs 1.5KE110CA
1.5KE110CA-BP-HF Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110CA-BP-HF
1.5KE110CA Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110CA
1.5KE110C-TP Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110C-TP
1.5KE110CA-AP-HF Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110CA-AP-HF
1.5KE110CA_R2_00001 Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE110CA_B0_00001 vs 1.5KE110CA_R2_00001
1.5KE110C Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110C
Part Number Description Manufacturer Compare
1.5KE110C-TP Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110C-TP
1.5KE110C Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE110CA_B0_00001 vs 1.5KE110C
1.5KE110CA-TP-HF Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110CA-TP-HF
1N6296CA-TP Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1N6296CA-TP
1.5KE110CA_AY_10001 Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE110CA_B0_00001 vs 1.5KE110CA_AY_10001
1N6296CA Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE110CA_B0_00001 vs 1N6296CA
1.5KE110CA Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Fairchild Semiconductor Corporation 1.5KE110CA_B0_00001 vs 1.5KE110CA
1.5KE110CA Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE110CA_B0_00001 vs 1.5KE110CA
1N6296CA-BP Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1N6296CA-BP
1.5KE110C-AP Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE110CA_B0_00001 vs 1.5KE110C-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE110CA_B0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE110CA_B0_00001 by PanJit Semiconductor

  • Please alert me when 1.5KE110CA_B0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE110CA_B0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE110CA_B0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE110CA_B0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE110CA_B0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE110CA_B0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: