Part Details for 1.5KE11A-E3/54 by Vishay Intertechnologies
Overview of 1.5KE11A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE11A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K0852
|
Newark | Transient Suppressor Diode, single, unidirectional,9.4V V(Rwm),axial-9.5 |Vishay 1.5KE11A-E3/54 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4440 | Buy Now |
DISTI #
1.5KE11A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 9.4V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE11A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 / $0.4644 | Buy Now |
DISTI #
625-1.5KE11A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 11V Unidirect RoHS: Compliant | 69 |
|
$0.2740 / $0.7200 | Buy Now |
DISTI #
V36:1790_18777738
|
Arrow Electronics | TVS Diode Single Uni-Dir 9.4V 1.5KW 2-Pin Case 1.5KE T/R Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Date Code: 2226 | Americas - 2800 |
|
$0.1571 / $0.3018 | Buy Now |
|
Future Electronics | 1.5KE Series 6.5 W 11.6 V Uni-Directional Through Hole Axial TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.2350 / $0.2600 | Buy Now |
DISTI #
65066976
|
Verical | TVS Diode Single Uni-Dir 9.4V 1.5KW 2-Pin Case 1.5KE T/R Min Qty: 1400 Package Multiple: 1400 Date Code: 2226 | Americas - 2800 |
|
$0.1571 / $0.1671 | Buy Now |
DISTI #
1.5KE11A-E3/54
|
TTI | ESD Suppressors / TVS Diodes 1500W 11V Unidirect pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2740 / $0.3090 | Buy Now |
DISTI #
1.5KE11A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 9.4V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE11A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 / $0.4644 | Buy Now |
DISTI #
1.5KE11A-E3/54
|
TME | Diode: TVS, 1.5kW, 11.05V, 96.2A, unidirectional, DO201, reel,tape Min Qty: 3 | 1185 |
|
$0.2380 / $0.3570 | Buy Now |
Part Details for 1.5KE11A-E3/54
1.5KE11A-E3/54 CAD Models
1.5KE11A-E3/54 Part Data Attributes:
|
1.5KE11A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5KE11A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |