Part Details for 1.5KE120A-TB by Littelfuse Inc
Overview of 1.5KE120A-TB by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE120A-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5377
|
Newark | Tvs 1.5Kw 120V 5%uni Do-201 Tb Rohs/ Bulk |Littelfuse 1.5KE120A-TB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2240 | Buy Now |
DISTI #
1.5KE120A-TB-ND
|
DigiKey | TVS DIODE 102VWM 165VC DO201 Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2509 | Buy Now |
DISTI #
576-1.5KE120A-TB
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 120V Uni-Directional RoHS: Compliant | 0 |
|
$0.2500 / $0.6600 | Order Now |
DISTI #
1.5KE120A-TB
|
TTI | ESD Suppressors / TVS Diodes 1500W 120V Uni-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2490 / $0.2530 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 102V DO201 THT T&B | 0 |
|
$0.4308 / $0.4954 | RFQ |
Part Details for 1.5KE120A-TB
1.5KE120A-TB CAD Models
1.5KE120A-TB Part Data Attributes:
|
1.5KE120A-TB
Littelfuse Inc
Buy Now
|
Compare Parts:
1.5KE120A-TB
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |