Part Details for 1.5KE150CA-T by Diodes Incorporated
Overview of 1.5KE150CA-T by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE150CA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9500
|
Newark | Tvs Diode, Bidir, 128V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE150CA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8490 | Buy Now |
DISTI #
1.5KE150CA-T
|
Avnet Americas | Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE150CA-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 128V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-201 | 2 |
|
$1.0150 | Buy Now |
DISTI #
1.5KE150CA-T
|
Avnet Americas | Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE150CA-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 1.5KE150CA-T
1.5KE150CA-T CAD Models
1.5KE150CA-T Part Data Attributes:
|
1.5KE150CA-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1.5KE150CA-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |