Part Details for 1.5KE160CA-E3/54 by Vishay Intertechnologies
Overview of 1.5KE160CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE160CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4017
|
Newark | Tvs Diode, Aec-Q101, 1.5Kw, 136V, Bidir, Product Range:Transzorb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:136V, Clamping Voltage Vc Max:219V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Vishay 1.5KE160CA-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1476 |
|
$0.7080 / $0.9250 | Buy Now |
DISTI #
78K1042
|
Newark | Transient Suppressor Diode, single, bidirectional,136V V(Rwm),axial-9.5 |Vishay 1.5KE160CA-E3/54 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5710 | Buy Now |
DISTI #
1.5KE160CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 136V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE160CA-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3293 / $0.4871 | Buy Now |
DISTI #
625-1.5KE160CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 160V Bidirect RoHS: Compliant | 2346 |
|
$0.2980 / $0.7900 | Buy Now |
|
Future Electronics | 1500 W 160 V Bi Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | 1500 W 160 V Bi Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
1.5KE160CA-E3/54
|
TTI | ESD Suppressors / TVS Diodes 1500W 160V Bidirect pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.3030 / $0.3450 | Buy Now |
DISTI #
1.5KE160CA-E3/54
|
TME | Diode: TVS, 160V, 6.8A, bidirectional, DO201, 1.5kW, reel,tape Min Qty: 3 | 0 |
|
$0.2500 / $0.3880 | RFQ |
DISTI #
1.5KE160CA-E3/54
|
EBV Elektronik | Diode TVS Single Bi-Dir 136V 1.5KW 2-Pin Case 1.5KE T/R (Alt: 1.5KE160CA-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1.5KE160CA-E3/54
1.5KE160CA-E3/54 CAD Models
1.5KE160CA-E3/54 Part Data Attributes
|
1.5KE160CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5KE160CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 136 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 136 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1.5KE160CA-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE160CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE160CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE160CAHR0 | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE160CA-E3/54 vs 1.5KE160CAHR0 |
1.5KE160CA | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE160CA-E3/54 vs 1.5KE160CA |
1.5KE160CHB0G | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE160CA-E3/54 vs 1.5KE160CHB0G |
1.5KE160CA | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE160CA-E3/54 vs 1.5KE160CA |
1.5KE160CA | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE160CA-E3/54 vs 1.5KE160CA |
1.5KE160C | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1.5KE160CA-E3/54 vs 1.5KE160C |
1.5KE160C | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE160CA-E3/54 vs 1.5KE160C |
1.5KE160CAA0 | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE160CA-E3/54 vs 1.5KE160CAA0 |
1.5KE160C | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE160CA-E3/54 vs 1.5KE160C |
1.5KE160CHR0G | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE160CA-E3/54 vs 1.5KE160CHR0G |