Part Details for 1.5KE180CAH by Taiwan Semiconductor
Overview of 1.5KE180CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE180CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5KE180CAHTR-ND
|
DigiKey | TVS DIODE 154VWM 246VC DO201 Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.2712 | Buy Now |
DISTI #
1.5KE180CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 154V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE180CAH) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2215 / $0.2416 | Buy Now |
DISTI #
821-1.5KE180CAHR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 180V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.2180 | Buy Now |
DISTI #
1.5KE180CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 154V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE180CAH) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2215 / $0.2416 | Buy Now |