Part Details for 1.5KE18A A0G by Taiwan Semiconductor
Overview of 1.5KE18A A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE18A A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE18AA0G-ND
|
DigiKey | TVS DIODE 15.3VWM 25.5VC DO201 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1.5KE18A A0G
|
Avnet Americas | 1500W, 18V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: 1.5KE18A A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1589 / $0.1734 | Buy Now |
DISTI #
821-1.5KE18AA0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 18V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1520 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1564 | Buy Now |
DISTI #
1.5KE18A A0G
|
Avnet Americas | 1500W, 18V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: 1.5KE18A A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1589 / $0.1734 | Buy Now |
Part Details for 1.5KE18A A0G
1.5KE18A A0G CAD Models
1.5KE18A A0G Part Data Attributes:
|
1.5KE18A A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1.5KE18A A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |