Part Details for 1.5KE20CA by General Instrument Corp
Overview of 1.5KE20CA by General Instrument Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE20CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 17.1 Volt, DO-204AR | 467 |
|
$0.3720 / $0.6200 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 17.1 Volt, DO-204AR | 40 |
|
$0.1485 / $0.3300 | Buy Now |
Part Details for 1.5KE20CA
1.5KE20CA CAD Models
1.5KE20CA Part Data Attributes:
|
1.5KE20CA
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1.5KE20CA
General Instrument Corp
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE20CA
This table gives cross-reference parts and alternative options found for 1.5KE20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE20CAHE3_A/C | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5KE20CA vs 1.5KE20CAHE3_A/C |
1.5KE20C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | 1.5KE20CA vs 1.5KE20C |
1.5KE20CA | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE20CA vs 1.5KE20CA |
1.5KE20CHE3TR | Trans Voltage Suppressor Diode, 16.2V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE20CA vs 1.5KE20CHE3TR |
1.5KE20C | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1.5KE20CA vs 1.5KE20C |
1.5KE20CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | Surge Components Inc | 1.5KE20CA vs 1.5KE20CA |
1.5KE20C | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Diodes Incorporated | 1.5KE20CA vs 1.5KE20C |
1.5KE20CAAMP | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE20CA vs 1.5KE20CAAMP |
1.5KE20CA_AY_10001 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE20CA vs 1.5KE20CA_AY_10001 |
1.5KE20CA | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE20CA vs 1.5KE20CA |