Part Details for 1.5KE300CA-TP by Micro Commercial Components
Overview of 1.5KE300CA-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE300CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE300CA-TPMSCT-ND
|
DigiKey | TVS DIODE 256VWM 414VC DO201AE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1275 In Stock |
|
$0.3251 / $0.8700 | Buy Now |
DISTI #
833-1.5KE300CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes BI-DIR 1500W 3.7A RoHS: Compliant | 2925 |
|
$0.3250 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.3380 | Buy Now |
|
Bristol Electronics | 356 |
|
RFQ | ||
|
Chip1Cloud | TVS DIODE 256VWM 414VC DO201AE | 5440 |
|
RFQ | |
|
LCSC | 3.7A 1.5kW 414V 285V 256V DO-201AE Electrostatic and Surge Protection (TVS/ESD) ROHS | 3 |
|
$0.2970 / $0.5461 | Buy Now |
Part Details for 1.5KE300CA-TP
1.5KE300CA-TP CAD Models
1.5KE300CA-TP Part Data Attributes:
|
1.5KE300CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1.5KE300CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-201AE | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | CMOS COMPATIBLE | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE300CA-TP
This table gives cross-reference parts and alternative options found for 1.5KE300CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE300CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE300CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE300CA-TP vs 1.5KE300CA |
1.5KE300CA | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE300CA-TP vs 1.5KE300CA |
1.5KE300C | Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional, | Pulse Electronics Corporation | 1.5KE300CA-TP vs 1.5KE300C |
1.5KE300C | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE300CA-TP vs 1.5KE300C |
1.5KE300CHB0 | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE300CA-TP vs 1.5KE300CHB0 |
1.5KE300CA | Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional, | DB Lectro Inc | 1.5KE300CA-TP vs 1.5KE300CA |
1.5KE300C | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE300CA-TP vs 1.5KE300C |
1.5KE300CAHB0 | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE300CA-TP vs 1.5KE300CAHB0 |
1.5KE300C | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1.5KE300CA-TP vs 1.5KE300C |
1.5KE300CHE3AMP | Trans Voltage Suppressor Diode, 243V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE300CA-TP vs 1.5KE300CHE3AMP |