Part Details for 1.5KE36CA by Littelfuse Inc
Overview of 1.5KE36CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE36CALFCT-ND
|
DigiKey | TVS D5.4X7.5 30.8V 1500W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9012 In Stock |
|
$0.2069 / $0.6300 | Buy Now |
DISTI #
576-1.5KE36CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 30.8V Bi-Directional RoHS: Compliant | 17337 |
|
$0.2060 / $0.6200 | Buy Now |
DISTI #
72244504
|
RS | TVS Diode, 1.5KE Series, 49.9V, 1500W, Through Hole, DO-201 | Littelfuse 1.5KE36CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4510 / $0.5300 | RFQ |
|
Future Electronics | 1.5KE Series 49.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 3600Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Future Electronics | 1.5KE Series 49.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 78 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 30.8 Volt, DO-204AR | 62 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 30.8 Volt, DO-204AR | 960 |
|
$0.4840 / $1.2100 | Buy Now |
DISTI #
1.5KE36CA
|
TTI | ESD Suppressors / TVS Diodes 1500W 30.8V Bi-Directional RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 42000 In Stock |
|
$0.2700 / $0.3010 | Buy Now |
DISTI #
1.5KE36CA.
|
TTI | ESD Suppressors / TVS Diodes 1500W 30.8V Bi-Directional pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 375 In Stock |
|
$0.4050 | Buy Now |
Part Details for 1.5KE36CA
1.5KE36CA CAD Models
1.5KE36CA Part Data Attributes
|
1.5KE36CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE36CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE36CA
This table gives cross-reference parts and alternative options found for 1.5KE36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE36C | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE36CA vs 1.5KE36C |